IXYX100N120C3 | Littelfuse

IGBT, 1200 V, 195 A, TO-247 PLUS, Littelfuse IXYX100N120C3

Order No.: 74P0946
EAN: 4099891778118
MPN:
IXYX100N120C3
IXYX100N120C3 Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
25.0019 € *
Available: 0 pcs.
Leadtime: 61 Weeks **
Total Price:
7,500.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
300 pcs.
25.0019 €

IGBT, IXYX100N120C3, Littelfuse

High-speed IGBT for 20-50 kHz switching, optimized for low switching losses with high power density and low gate drive requirements.

Features

  • Square RBSOA
  • Avalanche rated
  • Positive thermal coefficient of vce(sat)
  • High current handling capability
  • International standard package

Applications

  • High frequency power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
  • Battery chargers
  • Welding machines
  • Lamp ballasts
Technical specifications
Version Einfach
Enclosure TO-247 PLUS
max. Voltage 1200 V
Max. current 195 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Saturation voltage 3.5 V
Switching loss b. switch off Eoff typ. 3.55 J
Switching loss at switch-on Eon typ. 10.1 J
Power dissipation 1150 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes