IXYX200N65B3 | Littelfuse
IGBT, 650 V, 410 A, TO-247, Littelfuse IXYX200N65B3
Order No.: 74P0950
EAN: 4099891778156
MPN:
IXYX200N65B3
Unit Price (€ / pc.)
17.1003 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
IGBT, IXYX200N65B3, Littelfuse
Extreme light punch through IGBT, optimized for 10-30kHz switching with high power density and low gate drive requirements.
Features
- Square RBSOA
- Avalanche rated
- Short circuit capability
- High current handling capability
- International standard package
Applications
- High frequency power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
Technical specifications
Version | Einfach | |
Enclosure | TO-247 | |
max. Voltage | 650 V | |
Max. current | 410 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 1.7 V | |
Switching loss b. switch off Eoff typ. | 5.6 J | |
Switching loss at switch-on Eon typ. | 6.36 J | |
Power dissipation | 1560 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |