IXYX50N170C | Littelfuse
IGBT, 1700 V, 170 A, TO-247 PLUS, Littelfuse IXYX50N170C
Order No.: 74P0952
EAN: 4099891778170
MPN:
IXYX50N170C
Unit Price (€ / pc.)
20.5275 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
IGBT, IXYX50N170C, Littelfuse
High voltage IGBT with high current handling capability, high power density and low gate drive requirement.
Features
- High blocking voltage
- Low saturation voltage
Applications
- Switch-mode and resonant-mode power supplies
- Uninterruptible power supplies (UPS)
- Laser generators
- Capacitor discharge circuits
- AC switches
Technical specifications
Version | Einfach | |
Enclosure | TO-247 PLUS | |
max. Voltage | 1700 V | |
Max. current | 170 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 3.7 V | |
Switching loss b. switch off Eoff typ. | 8.2 J | |
Switching loss at switch-on Eon typ. | 11.9 J | |
Power dissipation | 1500 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |