MIXA225PF1200TSF | Littelfuse

Phase leg IGBT, 1200 V, 250 A, Simbus F, Littelfuse MIXA225PF1200TSF

Order No.: 74P0960
EAN: 4099891778255
MPN:
MIXA225PF1200TSF
MIXA225PF1200TSF Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
131.7211 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Total Price:
395.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
131.7211 €

IGBT module, MIXA225PF1200TSF, LITTELFUSE

The phase leg XPT IGBT has an easy paralleling due to the positive temperature coefficient of the on-state voltage. It has a rugged XPT design (Xtreme light Punch Through) that results in a short circuit rating of 10 µsec, very low gate charge, and low EMI.

Features

  • Thin wafer technology combined with the XPT design results in a competitive low VCE(sat)
  • Fast and soft reverse recovery
  • Low operating forward voltage
  • Industry standard outline
  • RoHS compliant
  • Soldering pins for PCB mounting
  • Base plate: copper internally DCB isolated
  • Advanced power cycling

Applications

  • AC motor drives
  • Solar inverter
  • Medical equipment
  • Uninterruptible power supplies (UPS)
  • Air-conditioning systems
  • Welding equipment
  • Switch-mode and resonant-mode power supplies
Technical specifications
Version Halbbrücke
Enclosure Simbus F
max. Voltage 1200 V
Max. current 250 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly Chassisbefestigung
Saturation voltage 1.8 V
Switching loss b. switch off Eoff typ. 27 J
Switching loss at switch-on Eon typ. 20 J
Power dissipation 1100 W
Logistics
Country of origin DE
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes