MIXA60W1200TED | Littelfuse

Three phase IGBT inverter, 1200 V, 60 A, E2-Pack, Littelfuse MIXA60W1200TED

Order No.: 74P0968
EAN: 4099891778330
MPN:
MIXA60W1200TED
MIXA60W1200TED Littelfuse IGBTs
Image may differ
Unit Price (€ / pc.)
87.5721 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
525.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
87.5721 €

IGBT module, MIXA60W1200TED, LITTELFUSE

XPT IGBT has an easy paralleling due to the positive temperature coefficient of the on-state voltage. It has a rugged XPT design (Xtreme light Punch Through) that results in a short circuit rating of 10 µsec, very low gate charge, square RBSOA 3x IC, and low EMI.

Features

  • Thin wafer technology combined with the XPT design results in a competitive low VCE(sat)
  • Fast and soft reverse recovery
  • Low operating forward voltage
  • Insulated copper base plate
  • Soldering pins for PCB mounting
  • Temperature sense included

Applications

  • AC motor drives
  • Solar inverter
  • Medical equipment
  • Uninterruptible power supplies (UPS)
  • Air-conditioning systems
  • Welding equipment
  • Switch-mode and resonant-mode power supplies
Technical specifications
Version Sechserpack
Enclosure E2-Pack
max. Voltage 1200 V
Max. current 60 A
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly Chassisbefestigung
Saturation voltage 1.8 V
Switching loss b. switch off Eoff typ. 5.5 J
Switching loss at switch-on Eon typ. 4.5 J
Power dissipation 290 W
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes