MIXA80R1200VA | Littelfuse
Chopper IGBT switch, 1200 V, 84 A, V1-A-Pack, Littelfuse MIXA80R1200VA
Order No.: 74P0971
EAN: 4099891778361
MPN:
MIXA80R1200VA
Unit Price (€ / pc.)
25.7635 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
IGBT module, MIXA80R1200VA, LITTELFUSE
XPT IGBT has an easy paralleling due to the positive temperature coefficient of the on-state voltage. It has a rugged XPT design (Xtreme light Punch Through) that results in a short circuit rating of 10 µsec, very low gate charge, square RBSOA @ 3x IC, and low EMI.
Features
- Thin wafer technology combined with the XPT design results in a competitive low VCE(sat)
- Fast and soft reverse recovery
- Low operating forward voltage
- International standard package
- RoHS compliant
- Soldering pins for PCB mounting
- Base plate: DCB ceramic
- Reduced weight
- Advanced power cycling
Applications
- AC motor drives
- Solar inverter
- Medical equipment
- Uninterruptible power supplies (UPS)
- Air-conditioning systems
- Welding equipment
- Switch-mode and resonant-mode power supplies
- Inductive heating, cookers
- Pumps, fans
Technical specifications
Version | Einfach | |
Enclosure | V1-A-Pack | |
max. Voltage | 1200 V | |
Max. current | 84 A | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | Chassisbefestigung | |
Saturation voltage | 1.9 V | |
Switching loss b. switch off Eoff typ. | 8.3 J | |
Switching loss at switch-on Eon typ. | 6.8 J | |
Power dissipation | 390 W |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |