MIXA80W1200TED | Littelfuse
Three phase IGBT inverter, 1200 V, 84 A, E2-Pack, Littelfuse MIXA80W1200TED
Order No.: 74P0972
EAN: 4099891778378
MPN:
MIXA80W1200TED
Unit Price (€ / pc.)
100.3289 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
IGBT module, MIXA80W1200TED, LITTELFUSE
XPT IGBT has an easy paralleling due to the positive temperature coefficient of the on-state voltage. It has a rugged XPT design (Xtreme light Punch Through) that results in a short circuit rating of 10 µsec, very low gate charge, square RBSOA 3x IC, and low EMI.
Features
- Thin wafer technology combined with the XPT design results in a competitive low VCE(sat)
- Fast and soft reverse recovery
- Low operating forward voltage
- Insulated copper base plate
- Soldering pins for PCB mounting
- Temperature sense included
Applications
- AC motor drives
- Solar inverter
- Medical equipment
- Uninterruptible power supplies (UPS)
- Air-conditioning systems
- Welding equipment
- Switch-mode and resonant-mode power supplies
Technical specifications
Ausführung | Sechserpack | |
Gehäuse | E2-Pack | |
max. Spannung | 1200 V | |
max. Strom | 84 A | |
max. Temperatur | 125 °C | |
min. Temperatur | -40 °C | |
Montage | Chassisbefestigung | |
Sättigungsspannung | 1.8 V | |
Schaltverlust b. Ausschalten Eoff typ. | 8.3 J | |
Schaltverlust b. Einschalten Eon typ. | 6.8 J | |
Verlustleistung VA (AC) | 390 W |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85411000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |