0154.062DR | Littelfuse

SMD-Fuse 9.73 x 5.03 mm, 62 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0154.062DR

Order No.: 49G200
EAN: 4099889092509
MPN:
0154.062DR
Series: 154
0154.062DR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
6,318.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
4.2126 €

SMD-Fuse, 0154.062DR, LITTELFUSE

The 0154.062DR is a very fast-acting fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Easy fuse replacement
  • Miniature size
  • Wide operating temperature range
  • RoHS-compliant and Halogen-free
Technical specifications
Version SMD-Sicherung
Tripping characteristics FF
Breaking capacity 50 A
Design 9,73 x 5,03 mm
Width 5.03 mm
Enclosure SMD
Height 3.81 mm
Length 9.73 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 62 mA
Logistics
Country of origin PH
Customs tariff number 85361010
Original Packaging Rolle mit 1.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes