0154.160DR | Littelfuse

SMD-Fuse 9.73 x 5.03 mm, 160 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0154.160DR

Order No.: 74P8067
EAN: 4099891849320
MPN:
0154.160DR
Series: 154
0154.160DR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3,730.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
2.4871 €

SMD-Fuse, 0154.160DR, Littelfuse

The RoHS compliant fuse and holder assembly offers a solution for efficient installation and easy replacement of miniature Nano2 surface mount fuses. Offered in a tape and reel package, this fuse and holder combination can be installed on a PC board as an efficient single step. Fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat.

Features

  • Easy fuse replacement
  • Miniature size
  • RoHS compliant and Halogen free
  • Low fuse temperature re-rating
  • Wide operating temperature range
Technical specifications
Version SMD-Sicherung
Tripping characteristics FF
Breaking capacity 50 A
Design 9,73 x 5,03 mm
Width 5.03 mm
Enclosure SMD
Height 3.81 mm
Length 9.73 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 160 mA
Logistics
Country of origin PH
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes