0154.200DR | Littelfuse

SMD-Fuse 9.73 x 5.03 mm, 200 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0154.200DR

Order No.: 74P8068
EAN: 4099891849337
MPN:
0154.200DR
Series: 154
0154.200DR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3,730.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
2.4871 €

SMD-Fuse, 0154.200DR, Littelfuse

The RoHS compliant fuse and holder assembly offers a solution for efficient installation and easy replacement of miniature Nano2 surface mount fuses. Offered in a tape and reel package, this fuse and holder combination can be installed on a PC board as an efficient single step. Fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat.

Features

  • Easy fuse replacement
  • Miniature size
  • RoHS compliant and Halogen free
  • Low fuse temperature re-rating
  • Wide operating temperature range
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik FF
Ausschaltvermögen 50 A
Bauform 9,73 x 5,03 mm
Breite 5.03 mm
Gehäuse SMD
Höhe 3.81 mm
Länge 9.73 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 125 V
Nennstrom 200 mA
Logistics
Ursprungsland US
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes