0154.250DR | Littelfuse
SMD-Fuse 9.73 x 5.03 mm, 250 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0154.250DR
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
SMD-Fuse, 0154.250DR, LITTELFUSE
The 0154.250DR is a very fast-acting fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Easy fuse replacement
- Miniature size
- Wide operating temperature range
- RoHS-compliant and Halogen-free
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | FF | |
Breaking capacity | 50 A | |
Design | 9,73 x 5,03 mm | |
Width | 5.03 mm | |
Enclosure | SMD | |
Height | 3.81 mm | |
Length | 9.73 mm | |
Rated voltage (AC) | 125 V | |
Rated voltage (DC) | 125 V | |
Rated current | 250 mA |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Original Packaging | Rolle mit 1.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |