0154.400DR | Littelfuse
SMD-Fuse 9.73 x 5.03 mm, 400 mA, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0154.400DR
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
SMD-Fuse, 0154.400DR, Littelfuse
The RoHS compliant fuse and holder assembly offers a solution for efficient installation and easy replacement of miniature Nano2 surface mount fuses. Offered in a tape and reel package, this fuse and holder combination can be installed on a PC board as an efficient single step. Fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat.
Features
- Easy fuse replacement
- Miniature size
- RoHS compliant and Halogen free
- Low fuse temperature re-rating
- Wide operating temperature range
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | FF | |
Ausschaltvermögen | 50 A | |
Bauform | 9,73 x 5,03 mm | |
Breite | 5.03 mm | |
Gehäuse | SMD | |
Höhe | 3.81 mm | |
Länge | 9.73 mm | |
Nennspannung (AC) | 125 V | |
Nennspannung (DC) | 125 V | |
Nennstrom | 400 mA |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |