0154001.DR | Littelfuse
SMD-Fuse 9.73 x 5.03 mm, 1 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0154001.DR
Unit Price (€ / pc.)
3.1297 € *
Available: 916 pcs.
Leadtime: 8 Weeks **
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
10 pcs.
2.6061 €
100 pcs.
2.2372 €
500 pcs.
1.9397 €
1000 pcs.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD-Fuse, 0154001.DR, LITTELFUSE
The 0154001.DR is a very fast-acting fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Easy fuse replacement
- Miniature size
- Wide operating temperature range
- High breaking capacity
Technical specifications
Version | SMD-Sicherung | |
Tripping characteristics | FF | |
Breaking capacity | 50 A | |
Design | 9,73 x 5,03 mm | |
Width | 5.03 mm | |
Enclosure | SMD | |
Height | 3.81 mm | |
Length | 9.73 mm | |
Rated voltage (AC) | 125 V | |
Rated voltage (DC) | 125 V | |
Rated current | 1 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85361010 |
Original Packaging | Rolle mit 1.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |