0154001.DRT | Littelfuse

SMD-Fuse 9.73 x 5.03 mm, 1 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0154001.DRT

Order No.: 49G250
EAN: 4099889092615
MPN:
0154001.DRT
Series: 154
0154001.DRT Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
4.0460 € *
Available: 822 pcs.
Available in 4 Days: 3,010 pcs.
Leadtime: 8 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.3796 €
100 pcs.
2.8798 €
500 pcs.
2.4990 €
1000 pcs.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD-Fuse, 0154001.DRT,LITTELFUSE

The 0154001.DRT is a time-lag fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Easy fuse replacement
  • Miniature size
  • Wide operating temperature range
  • High breaking capacity
Technical specifications
Version SMD-Sicherung
Tripping characteristics T
Breaking capacity 50 A
Design 9,73 x 5,03 mm
Width 5.03 mm
Enclosure SMD
Height 3.81 mm
Length 9.73 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 1 A
Logistics
Country of origin PH
Customs tariff number 85361010
Original Packaging Rolle mit 1.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei