0154003.DRTL | Littelfuse

SMD-Fuse 9.73 x 5.03 mm, 3 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0154003.DRTL

Order No.: 74P8077
EAN: 4099891849429
MPN:
0154003.DRTL
Series: 154
0154003.DRTL Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
4,105.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
2.7370 €

SMD-Fuse, 0154003.DRTL, Littelfuse

The RoHS compliant fuse and holder assembly offers a solution for efficient installation and easy replacement of miniature Nano2 surface mount fuses. Offered in a tape and reel package, this fuse and holder combination can be installed on a PC board as an efficient single step. Fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat.

Features

  • Easy fuse replacement
  • Miniature size
  • RoHS compliant and Halogen free
  • Low fuse temperature re-rating
  • Wide operating temperature range
Technical specifications
Version SMD-Sicherung
Tripping characteristics T
Breaking capacity 50 A
Design 9,73 x 5,03 mm
Width 5.03 mm
Enclosure SMD
Height 3.81 mm
Length 9.73 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 3 A
Logistics
Country of origin PH
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes