0154004.DRT | Littelfuse
SMD-Fuse 9.73 x 5.03 mm, 4 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0154004.DRT
Unit Price (€ / pc.)
2.8679 € *
Available: 300 pcs.
Available in 4 Days: 1,500 pcs.
Leadtime: 8 Weeks **
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.3800 €
100 pcs.
2.0349 €
500 pcs.
1.7731 €
1000 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD-Fuse, 0154004.DRT,LITTELFUSE
The 0154004.DRT is a time-lag fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Easy fuse replacement
- Miniature size
- Wide operating temperature range
- High breaking capacity
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 50 A | |
Bauform | 9,73 x 5,03 mm | |
Breite | 5.03 mm | |
Gehäuse | SMD | |
Höhe | 3.81 mm | |
Länge | 9.73 mm | |
Nennspannung (AC) | 125 V | |
Nennspannung (DC) | 125 V | |
Nennstrom | 4 A |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85361010 |
Originalverpackung | Rolle mit 1.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |