0154007.DRT | Littelfuse
SMD-Fuse 9.73 x 5.03 mm, 7 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0154007.DRT
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
SMD-Fuse, 0154007.DRT, Littelfuse
The 0154007.DRT is a fuse holder that offers a solution for efficient installation and easy replacement of miniature surface mount fuses.
Features
- Easy fuse replacement
- Wide range of current
- 260°C reflow capable fuseholder
- Time-lag
Applications
- Holder for nano fuses
- For fluctuating temperatures
Technical specifications
Ausführung | SMD-Sicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 50 A | |
Bauform | 9,73 x 5,03 mm | |
Breite | 5.03 mm | |
Gehäuse | SMD | |
Höhe | 3.81 mm | |
Länge | 9.73 mm | |
Nennspannung (AC) | 125 V | |
Nennspannung (DC) | 125 V | |
Nennstrom | 7 A |
Download
Logistics
Ursprungsland | PH |
Zolltarifnummer | 85361010 |
Originalverpackung | Rolle mit 1.500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |