015402.5DR | Littelfuse

SMD-Fuse 9.73 x 5.03 mm, 2.5 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 015402.5DR

Order No.: 55P2642
EAN: 4099889096767
MPN:
015402.5DR
Series: 154
Littelfuse
015402.5DR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
2.1182 €

SMD-Fuse, 015402.5DR, Littelfuse

The 015402.5DR is a fuse holder that offers a solution for efficient installation and easy replacement of miniature surface mount fuses.

Features

  • Easy fuse replacement
  • Wide range of current
  • 260°C reflow capable fuseholder
  • Very fast-acting

Applications

  • Holder for nano fuses
  • For fluctuating temperatures
Technical specifications
Ausführung SMD-Sicherung
Auslösecharakteristik FF
Ausschaltvermögen 50 A
Bauform 9,73 x 5,03 mm
Breite 5.03 mm
Gehäuse SMD
Höhe 3.81 mm
Länge 9.73 mm
Nennspannung (AC) 125 V
Nennspannung (DC) 125 V
Nennstrom 2.5 A
Logistics
Ursprungsland PH
Zolltarifnummer 85361010
Originalverpackung Rolle mit 1.500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes