015403.5DRT | Littelfuse

SMD-Fuse 9.73 x 5.03 mm, 3.5 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 015403.5DRT

Order No.: 49G260
EAN: 4099889092653
MPN:
015403.5DRT
Series: 154
015403.5DRT Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2,927.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
1.9516 €

SMD-Fuse, 015403.5DRT,LITTELFUSE

The 015403.5DRT is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Easy fuse replacement
  • Miniature size
  • Wide operating temperature range
  • High breaking capacity
Technical specifications
Version SMD-Sicherung
Tripping characteristics T
Breaking capacity 50 A
Design 9,73 x 5,03 mm
Width 5.03 mm
Enclosure SMD
Height 3.81 mm
Length 9.73 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 3.5 A
Logistics
Country of origin PH
Customs tariff number 85361010
Original Packaging Rolle mit 1.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes