0157001.DRT | Littelfuse
SMD fuse 3.7 x 6.5 mm, 1 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0157001.DRT
Unit Price (€ / pc.)
2.5585 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMD-Fuse, 0157001.DRT, Littelfuse
The 0157001.DRT is a small, square, slow, surface mount fuse that is assembled in surface mountable fuse clips. The fuse clip and pre-installed fuse combination can be automatically placed in PC Board in one efficient manufacturing operation. It permits quick and easy replacement of fuses without performing desoldering process, even in the field and without exposing the PC Board to detrimental effects of rework solder heat.
Features
- Surface Mountable
- Slow Fuse
- RoHS compliant and Halogen Free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | 3.7 x 6.5 mm | |
| Enclosure | SMD | |
| Rated current | 1 A | |
| Tripping characteristics | T | |
| Rated voltage (DC) | 125 V | |
| Rated voltage (AC) | 125 V | |
| Breaking capacity | 50 A | |
| Length | 6.5 mm | |
| Width | 3.7 mm | |
| Height | 2.69 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Original Packaging | Reel with 1,500 pieces |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |