0157004.DR | Littelfuse

SMD-Fuse 3.7 x 6.5 mm, 4 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0157004.DR

Order No.: 55P2708
EAN: 4099889096880
MPN:
0157004.DR
Series: 157
Littelfuse
0157004.DR Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
2.1182 €

SMD-Fuse, 0157004.DR, Littelfuse

The 0157004.DR is a small, square, very fast-acting surface mount fuse that is assembled in surface mountable fuse clips. The fuse clip and pre-installed fuse combination can be automatically placed in PC Board in one efficient manufacturing operation. It permits quick and easy replacement of fuses without performing desoldering process, even in the field and without exposing the PC Board to detrimental effects of rework solder heat.

Features

  • Surface Mountable
  • Very Fast-Acting Fuse
  • RoHS compliant and Halogen Free
Technical specifications
Version SMD-Fuse
Tripping characteristics FF
Breaking capacity 50 A
Design 3.7 x 6.5 mm
Width 3.7 mm
Enclosure SMD
Height 2.69 mm
Length 6.5 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 4 A
Logistics
Country of origin PH
Customs tariff number 85369095
Original Packaging Reel with 1,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes