0157004.DRT | Littelfuse

SMD-Fuse 3.7 x 6.5 mm, 4 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0157004.DRT

Order No.: 74P8103
EAN: 4099891849689
MPN:
0157004.DRT
Series: 157
Littelfuse
0157004.DRT Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
2.7370 €

SMD-Fuse, 0157004.DRT, Littelfuse

The standard Nano Fuse/Clip assembly is a small, square, very fast-acting surface mount fuse that is assembled in surface mountable fuse clips. The fuse clip and pre-installed fuse combination can be automatically placed in PC Board in one efficient manufacturing operation. It permits quick and easy replacement of fuses without performing desoldering process, even in the field and without exposing the PC Board to detrimental effects of rework solder heat.

Features

  • Surface mountable
  • Very fast acting fuse
  • Fully compatible with RoHS/Pb-Free solder alloys and higher temperature profiles associated with leadfree assembly
  • Easily replaceable on PC Board
  • RoHS compliant and Halogen free

Applications

  • Instrumentation
  • Base stations
  • Telecommunications
Technical specifications
Version SMD-Fuse
Tripping characteristics T
Breaking capacity 50 A
Design 3.7 x 6.5 mm
Width 3.7 mm
Enclosure SMD
Height 3.9 mm
Length 6.5 mm
Rated voltage (AC) 125 V
Rated voltage (DC) 125 V
Rated current 4 A
Logistics
Country of origin PH
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes