0213.200TXP | Littelfuse

Microfuses 5 x 20 mm, 200 mA, T, 250 V (AC), 35 A breaking capacity, 0213.200TXP

Order No.: 74P8116
EAN: 4099891849818
MPN:
0213.200TXP
Series: 213
Littelfuse
0213.200TXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.357 €

Time-lag fuse, 0213.200TXP, Littelfuse

The 0213.200TXP is a 5x20 mm time-lag, surge-withstand, glass body cartridge fuse that is designed to IEC specifications. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure glass tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 200 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes