0213001.MXEP | Littelfuse

Microfuses 5 x 20 mm, 1 A, T, 250 V (AC), 35 A breaking capacity, 0213001.MXEP

Order No.: 74P8142
EAN: 4099891850074
MPN:
0213001.MXEP
Series: 213
Littelfuse
0213001.MXEP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3094 €

Time-lag fuse, 0213001.MXEP, Littelfuse

The 0213001.MXEP is a 5x20 mm time-lag, surge-withstand, glass body cartridge fuse that is designed to IEC specifications. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5.5 mm
Enclosure glass tube
Length 21.5 mm
Rated voltage (AC) 250 V
Rated current 1 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes