0213001.MXP | Littelfuse
Microfuses 5 x 20 mm, 1 A, T, 250 V (DC), 250 V (AC), 35 A breaking capacity, 0213001.MXP
Unit Price (€ / pc.)
0.1916 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Micro fuse, 0213001.MXP, Littelfuse
The 0213001.MXP is a time-lag fuse, it is used for surge-withstand and has a Glass body that is designed to IEC specifications.
Features
- Designed to International (IEC) Standard for use globally
- RoHS-compatible and lead-free
Applications
- Supplementary protection
- Internal circuits
- Utilization equipment
Technical specifications
Version | microfuses | |
Tripping characteristics | T | |
Breaking capacity | 35 A | |
Design | 5 x 20 mm | |
diameter | 5.2 mm | |
Enclosure | glass tube | |
Length | 21.5 mm | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 250 V | |
Rated current | 1 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |