02133.15MXP | Littelfuse

Microfuses 5 x 20 mm, 3.15 A, T, 250 V (DC), 250 V (AC), 35 A breaking capacity, 02133.15MXP

Order No.: 55P2979
EAN: 4099889097061
MPN:
02133.15MXP
Series: 213
Littelfuse
02133.15MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.1916 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1916 €

Micro fuse, 02133.15MXP, Littelfuse

The 02133.15MXP is a time-lag fuse, it is used for surge-withstand and has a Glass body that is designed to IEC specifications.

Features

  • Designed to International (IEC) Standard for use globally
  • RoHS-compatible and lead-free

Applications

  • Supplementary protection
  • Internal circuits
  • Utilization equipment
Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 35 A
Design 5 x 20 mm
diameter 5.2 mm
Enclosure glass tube
Length 21.5 mm
Rated voltage (AC) 250 V
Rated voltage (DC) 250 V
Rated current 3.15 A
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes