0215.630MXP | Littelfuse
Microfuse 5 x 20 mm, 630 mA, T, 250 V (AC), 1.5 kA breaking capacity, 0215.630MXP
Unit Price (€ / pc.)
0.595 € *
Available: 0 pcs.
Available in 4 Days: 1,500 pcs.
Leadtime: 19 Weeks **
Micro fuse, 0215.630MXP, Littelfuse
The 0215.630MXP is a time-lag fuse, it is used for surge-withstand and has a ceramic body cartridge that is designed to IEC specifications.
Features
- High breaking capacity
- RoHS-compatible and lead-free
Applications
- Supplementary protection
- Internal circuits
- Utilization equipment
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 1.5 kA | |
Design | 5 x 20 mm | |
diameter | 5 mm | |
Enclosure | Keramikrohr | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 630 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Original Packaging | Bulk mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |