0215.800HXP | Littelfuse

Microfuse 5 x 20 mm, 800 mA, T, 250 V (AC), 1.5 kA breaking capacity, 0215.800HXP

Order No.: 74P8215
EAN: 4099891850807
MPN:
0215.800HXP
Series: 215
0215.800HXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
60.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.6069 €

Time-lag fuse, 0215.800HXP, Littelfuse

The 0215.800HXP is a 5x20 mm time-lag, surge-withstand, ceramic body cartridge fuse that is designed to IEC specifications. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 1.5 kA
Design 5 x 20 mm
diameter 5.2 mm
Enclosure Keramikrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 800 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes