0215.800MXBP | Littelfuse

Microfuse 5 x 20 mm, 800 mA, T, 250 V (AC), 1.5 kA breaking capacity, 0215.800MXBP

Order No.: 74P8217
EAN: 4099891850821
MPN:
0215.800MXBP
Series: 215
0215.800MXBP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
690.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.6902 €

Time-lag fuse, 0215.800MXBP, Littelfuse

The 0215.800MXBP is a 5x20 mm time-lag, surge-withstand, ceramic body cartridge fuse that is designed to IEC specifications. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 1.5 kA
Design 5 x 20 mm
diameter 5.2 mm
Enclosure Keramikrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 800 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes