0215005.HXP | Littelfuse

Microfuses 5 x 20 mm, 5 A, T, 250 V (AC), 1.5 kA breaking capacity, 0215005.HXP

Order No.: 55P3089
EAN: 4099889097207
MPN:
0215005.HXP
Series: 215
Littelfuse
0215005.HXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.1666 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1666 €

Micro fuse, 0215005.HXP, Littelfuse

The 0215005.HXP is a time-lag fuse, it is used for surge-withstand and has a ceramic body cartridge that is designed to IEC specifications.

Features

  • High breaking capacity
  • RoHS-compatible and lead-free

Applications

  • Supplementary protection
  • Internal circuits
  • Utilization equipment
Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 1.5 kA
Design 5 x 20 mm
diameter 5 mm
Enclosure ceramic tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 5 A
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Bulk with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes