0215008.MXEP | Littelfuse

Microfuse 5 x 20 mm, 8 A, T, 250 V (AC), 1.5 kA breaking capacity, 0215008.MXEP

Order No.: 74P8273
EAN: 4099891851385
MPN:
0215008.MXEP
Series: 215
Littelfuse
0215008.MXEP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3808 €

Time-lag fuse, 0215008.MXEP, Littelfuse

The 0215008.MXEP is a 5x20 mm time-lag, surge-withstand, ceramic body cartridge fuse that is designed to IEC specifications. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 1.5 kA
Bauform 5 x 20 mm
Durchmesser 5.5 mm
Gehäuse Keramikrohr
Länge 21.5 mm
Nennspannung (AC) 250 V
Nennstrom 8 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes