021501.6HXP | Littelfuse

Microfuses 5 x 20 mm, 1.6 A, T, 250 V (AC), 1.5 kA breaking capacity, 021501.6HXP

Order No.: 74P8279
EAN: 4099891851446
MPN:
021501.6HXP
Series: 215
Littelfuse
021501.6HXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.1666 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1666 €

Time-lag fuse, 021501.6HXP, Littelfuse

The 021501.6HXP is a 5x20 mm time-lag, surge-withstand, ceramic body cartridge fuse that is designed to IEC specifications. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 1.5 kA
Design 5 x 20 mm
diameter 5.2 mm
Enclosure ceramic tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 1.6 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes