021501.6MXEP | Littelfuse

Microfuse 5 x 20 mm, 1.6 A, T, 250 V (AC), 1.5 kA breaking capacity, 021501.6MXEP

Order No.: 74P8282
EAN: 4099891851477
MPN:
021501.6MXEP
Series: 215
021501.6MXEP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
345.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3451 €

Time-lag fuse, 021501.6MXEP, Littelfuse

The 021501.6MXEP is a 5x20 mm time-lag, surge-withstand, ceramic body cartridge fuse that is designed to IEC specifications. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure ceramic tube
Rated current 1.6 A
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 1.5 kA
Length 21.5 mm
diameter 5.5 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes