0215010.MRGT1P | Littelfuse

Microfuses 5 x 20 mm, 10 A, T, 250 V (AC), 1.5 kA breaking capacity, 0215010.MRGT1P

Order No.: 74P8289
EAN: 4099891851545
MPN:
0215010.MRGT1P
Series: 215
Littelfuse
0215010.MRGT1P Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.6069 €

Time-lag fuse, 0215010.MRGT1P, Littelfuse

The 0215010.MRGT1P is a 5x20 mm time-lag, surge-withstand, ceramic body cartridge fuse that is designed to IEC specifications. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 1.5 kA
Design 5 x 20 mm
diameter 5.2 mm
Enclosure ceramic tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 10 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes