0215010.MXB940P | Littelfuse
Microfuse 5 x 20 mm, 10 A, T, 250 V (AC), 1.5 kA breaking capacity, 0215010.MXB940P
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Time-lag fuse, 0215010.MXB940P, Littelfuse
The 0215010.MXB940P is a 5x20 mm time-lag, surge-withstand, ceramic body cartridge fuse that is designed to IEC specifications. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 1.5 kA | |
Bauform | 5 x 20 mm | |
Durchmesser | 5.2 mm | |
Gehäuse | Keramikrohr | |
Länge | 20 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 10 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |