0215012.MXBP | Littelfuse
Microfuse 5 x 20 mm, 12 A, T, 250 V (AC), 1.5 kA breaking capacity, 0215012.MXBP
Unit Price (€ / pc.)
1.9278 € *
Standard delivery time from the manufacturer is: 15 Weeks
Time-lag fuse, 0215012.MXBP, Littelfuse
The 0215012.MXBP is a 5x20 mm time-lag, surge-withstand, ceramic body cartridge fuse that is designed to IEC specifications. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | ceramic tube | |
| Rated current | 12 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 1.5 kA | |
| Length | 20 mm | |
| diameter | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85361050 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |