0215012.TXP | Littelfuse

Microfuses 5 x 20 mm, 12 A, T, 250 V (AC), 1.5 kA breaking capacity, 0215012.TXP

Order No.: 55P3187
EAN: 4099889097306
MPN:
0215012.TXP
Series: 215
Littelfuse
0215012.TXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
0.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.3689 €

Fuse, 0215012.TXP, Littelfuse

The 0215012.TXP is a 5x20 mm time-lag, surge-withstand, ceramic body cartridge fuse that is designed to IEC specifications.

Features

  • Conforms with the international IEC 60127-2 for use globally
  • High breaking capacity
  • Meets Standard Sheet 5 of IEC 60127-2 as a TimeLag fuse
  • RoHS compliant and lead-free
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 1.5 kA
Bauform 5 x 20 mm
Durchmesser 5 mm
Gehäuse Keramikrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 12 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes