021502.5MXEP | Littelfuse

Microfuse 5 x 20 mm, 2.5 A, T, 250 V (AC), 1.5 kA breaking capacity, 021502.5MXEP

Order No.: 74P8313
EAN: 4099891851781
MPN:
021502.5MXEP
Series: 215
021502.5MXEP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2916 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
291.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2916 €

Time-lag fuse, 021502.5MXEP, Littelfuse

The 021502.5MXEP is a 5x20 mm time-lag, surge-withstand, ceramic body cartridge fuse that is designed to IEC specifications. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 1.5 kA
Design 5 x 20 mm
diameter 5.5 mm
Enclosure Keramikrohr
Length 21.5 mm
Rated voltage (AC) 250 V
Rated current 2.5 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes