021502.5MXGP | Littelfuse

Microfuse 5 x 20 mm, 2.5 A, T, 250 V (AC), 1.5 kA breaking capacity, 021502.5MXGP

Order No.: 74P8317
EAN: 4099891851828
MPN:
021502.5MXGP
Series: 215
Littelfuse
021502.5MXGP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3332 €

Time-lag fuse, 021502.5MXGP, Littelfuse

The 021502.5MXGP is a 5x20 mm time-lag, surge-withstand, ceramic body cartridge fuse that is designed to IEC specifications. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 1.5 kA
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Keramikrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 2.5 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes