0215020.MXP | Littelfuse
Microfuses 5 x 20 mm, 20 A, T, 250 V (AC), 400 A breaking capacity, 0215020.MXP
Unit Price (€ / pc.)
0.2963 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Fuse, 0215020.MXP, Littelfuse
The 0215020.MXP is a 5x20 mm time-lag, surge-withstand, ceramic body cartridge fuse that is designed to IEC specifications.
Features
- Conforms with the international IEC 60127-2 for use globally
- High breaking capacity
- Meets Standard Sheet 5 of IEC 60127-2 as a TimeLag fuse
- RoHS compliant and lead-free
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 400 A | |
Bauform | 5 x 20 mm | |
Durchmesser | 5 mm | |
Gehäuse | Keramikrohr | |
Länge | 20 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 20 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Originalverpackung | Bulk mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |