021506.3HXP | Littelfuse

Microfuse 5 x 20 mm, 6.3 A, T, 250 V (AC), 1.5 kA breaking capacity, 021506.3HXP

Order No.: 55P3213
EAN: 4099889097351
MPN:
021506.3HXP
Series: 215
Littelfuse
021506.3HXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.1725 € *
Available: 0 pcs.
Available in 4 Days: 100 pcs.
Leadtime: 11 Weeks **
Total Price:
0.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1725 €

Micro fuse, 021506.3HXP, Littelfuse

The 021506.3HXP is a time-lag fuse, it is used for surge-withstand and has a ceramic body cartridge that is designed to IEC specifications.

Features

  • High breaking capacity
  • RoHS-compatible and lead-free

Applications

  • Supplementary protection
  • Internal circuits
  • Utilization equipment
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 1.5 kA
Bauform 5 x 20 mm
Durchmesser 5 mm
Gehäuse Keramikrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 6.3 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Originalverpackung Bulk mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes