021506.3MXESPP | Littelfuse
Microfuse 5 x 20 mm, 6.3 A, T, 250 V (AC), 1.5 kA breaking capacity, 021506.3MXESPP
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Time-lag fuse, 021506.3MXESPP, Littelfuse
The 021506.3MXESPP is a 5x20 mm time-lag, surge-withstand, ceramic body cartridge fuse that is designed to IEC specifications. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 1.5 kA | |
Design | 5 x 20 mm | |
diameter | 5.2 mm | |
Enclosure | Keramikrohr | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 6.3 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |