021506.3MXF11P | Littelfuse
Microfuse 5 x 20 mm, 6.3 A, T, 250 V (AC), 1.5 kA breaking capacity, 021506.3MXF11P
Unit Price (€ / pc.)
2.1539 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Time-lag fuse, 021506.3MXF11P, Littelfuse
The 021506.3MXF11P is a 5x20 mm time-lag, surge-withstand, ceramic body cartridge fuse that is designed to IEC specifications. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 1.5 kA | |
Bauform | 5 x 20 mm | |
Durchmesser | 5.2 mm | |
Gehäuse | Keramikrohr | |
Länge | 20 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 6.3 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |