021506.3MXF5P | Littelfuse

Microfuses 5 x 20 mm, 6.3 A, T, 250 V (AC), 1.5 kA breaking capacity, 021506.3MXF5P

Order No.: 74P8332
EAN: 4099891851972
MPN:
021506.3MXF5P
Series: 215
Littelfuse
021506.3MXF5P Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
2.1539 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.1539 €

Time-lag fuse, 021506.3MXF5P, Littelfuse

The 021506.3MXF5P is a 5x20 mm time-lag, surge-withstand, ceramic body cartridge fuse that is designed to IEC specifications. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 1.5 kA
Design 5 x 20 mm
diameter 5.2 mm
Enclosure ceramic tube
Length 20 mm
Rated voltage (AC) 250 V
Rated current 6.3 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes