02153.15MXF11P | Littelfuse

Microfuse 5 x 20 mm, 3.15 A, T, 250 V (AC), 1.5 kA breaking capacity, 02153.15MXF11P

Order No.: 74P8347
EAN: 4099891852122
MPN:
02153.15MXF11P
Series: 215
02153.15MXF11P Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
2.1539 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
2,153.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
2.1539 €

Time-lag fuse, 02153.15MXF11P, Littelfuse

The 02153.15MXF11P is a 5x20 mm time-lag, surge-withstand, ceramic body cartridge fuse that is designed to IEC specifications. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 1.5 kA
Design 5 x 20 mm
diameter 5.2 mm
Enclosure Keramikrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 3.15 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes