0216.050MRET1P | Littelfuse

Microfuses 5 x 20 mm, 50 mA, F, 250 V (AC), 1.5 kA breaking capacity, 0216.050MRET1P

Order No.: 74P8360
EAN: 4099891852252
MPN:
0216.050MRET1P
Series: 216
Littelfuse
0216.050MRET1P Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.1781 €

Fast-acting fuse, 0216.050MRET1P, Littelfuse

The 0216.050MRET1P is a 5x20 mm fast-acting ceramic body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 1.5 kA
Bauform 5 x 20 mm
Durchmesser 5.6 mm
Gehäuse Keramikrohr
Länge 21.5 mm
Nennspannung (AC) 250 V
Nennstrom 50 mA
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes