0216.100MRET1P | Littelfuse
Microfuse 5 x 20 mm, 100 mA, F, 250 V (AC), 1.5 kA breaking capacity, 0216.100MRET1P
Unit Price (€ / pc.)
2.2134 € *
Standard delivery time from the manufacturer is: 19 Weeks
Fast-acting fuse, 0216.100MRET1P, Littelfuse
The 0216.100MRET1P is a 5x20 mm fast-acting ceramic body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | ceramic tube | |
| Rated current | 100 mA | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 1.5 kA | |
| Length | 21.5 mm | |
| diameter | 5.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |