0216.200TXP | Littelfuse

Microfuse 5 x 20 mm, 200 mA, F, 250 V (AC), 1.5 kA breaking capacity, 0216.200TXP

Order No.: 74P8393
EAN: 4099891852580
MPN:
0216.200TXP
Series: 216
Littelfuse
0216.200TXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.6307 €

Fast-acting fuse, 0216.200TXP, Littelfuse

The 0216.200TXP is a 5x20 mm fast-acting ceramic body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 1.5 kA
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Keramikrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 200 mA
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes