0216.250MXP | Littelfuse

Microfuse 5 x 20 mm, 250 mA, F, 250 V (AC), 1.5 kA breaking capacity, 0216.250MXP

Order No.: 74P8399
EAN: 4099891852641
MPN:
0216.250MXP
Series: 216
0216.250MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
547.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.5474 €

Fast-acting fuse, 0216.250MXP, Littelfuse

The 0216.250MXP is a 5x20 mm fast-acting ceramic body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 1.5 kA
Design 5 x 20 mm
diameter 5.2 mm
Enclosure Keramikrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 250 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes