0216.630MXP | Littelfuse

Microfuse 5 x 20 mm, 630 mA, F, 250 V (AC), 1.5 kA breaking capacity, 0216.630MXP

Order No.: 55P3342
EAN: 4099889097474
MPN:
0216.630MXP
Series: 216
Littelfuse
0216.630MXP Littelfuse Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.8449 €

Cartridge fuse, 0216.630MXP, Littelfuse

The 0216.630MXP is a 5x20 mm, Fast-Acting, ceramic body, cartridge fuse designed to IEC specifications

Features

  • Conforms with the international IEC 60127-2 for use globally
  • Meets Standard Sheet 1 of IEC 60127-2 as a FastActing fuse
  • Available in cartridge and axial lead form
  • RoHS compliant and lead-free
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 1.5 kA
Bauform 5 x 20 mm
Durchmesser 5.2 mm
Gehäuse Keramikrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 630 mA
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes